
TRD815SPL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815SPL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SPL-10 |
Description | CBL RJ45 CAT5E SHLD PLEN 10FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |



