Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RARD-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815RARD-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RARD-5 |
Description | C5E PVC UTP STR-DWN RED 5F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11RD-5 | L-com | 0 | 5073-TRD815RA11RD-5-ND | 20,45000 € | Parametric Equivalent |
| TRD815RA3RD-5 | L-com | 0 | 5073-TRD815RA3RD-5-ND | 14,75000 € | Parametric Equivalent |
| TRD815RA6RD-5 | L-com | 0 | 5073-TRD815RA6RD-5-ND | 7,48000 € | Parametric Equivalent |
| TRD815ZRA10RD-5 | L-com | 0 | 5073-TRD815ZRA10RD-5-ND | 36,29000 € | Parametric Equivalent |
| TRD815ZRA11RD-5 | L-com | 0 | 5073-TRD815ZRA11RD-5-ND | 36,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |








