Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RAGRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815RAGRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RAGRY-10 |
Description | C5E PVC UTP STR-DWN GRY 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GRY-10 | L-com | 0 | 5073-TRD815RA10GRY-10-ND | 14,75000 € | Parametric Equivalent |
| TRD815RA11GRY-10 | L-com | 0 | 5073-TRD815RA11GRY-10-ND | 25,84000 € | Parametric Equivalent |
| TRD815RA12GRY-10 | L-com | 0 | 5073-TRD815RA12GRY-10-ND | 15,15000 € | Parametric Equivalent |
| TRD815RA13GRY-10 | L-com | 0 | 5073-TRD815RA13GRY-10-ND | 15,15000 € | Parametric Equivalent |
| TRD815RA14GRY-10 | L-com | 0 | 5073-TRD815RA14GRY-10-ND | 14,75000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,45000 € | 20,45 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |















