Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RAGR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815RAGR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RAGR-25 |
Description | C5E PVC UTP STR-DWN GRN 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GR-25 | L-com | 0 | 5073-TRD815RA10GR-25-ND | 27,23000 € | Parametric Equivalent |
| TRD815RA11GR-25 | L-com | 0 | 5073-TRD815RA11GR-25-ND | 36,77000 € | Parametric Equivalent |
| TRD815RA12GR-25 | L-com | 0 | 5073-TRD815RA12GR-25-ND | 27,23000 € | Parametric Equivalent |
| TRD815RA13GR-25 | L-com | 0 | 5073-TRD815RA13GR-25-ND | 27,23000 € | Parametric Equivalent |
| TRD815RA14GR-25 | L-com | 0 | 5073-TRD815RA14GR-25-ND | 27,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,23000 € | 27,23 € |
| Unit Price without VAT: | 27,23000 € |
|---|---|
| Unit Price with VAT: | 32,40370 € |












