Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RAGR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815RAGR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RAGR-1 |
Description | C5E PVC UTP STR-DWN GRN 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GR-1 | L-com | 0 | 5073-TRD815RA10GR-1-ND | 4,31000 € | Parametric Equivalent |
| TRD815RA11GR-1 | L-com | 0 | 5073-TRD815RA11GR-1-ND | 12,66000 € | Parametric Equivalent |
| TRD815RA2GR-1 | L-com | 0 | 5073-TRD815RA2GR-1-ND | 14,11000 € | Parametric Equivalent |
| TRD815RA3GR-1 | L-com | 0 | 5073-TRD815RA3GR-1-ND | 9,34000 € | Parametric Equivalent |
| TRD815RA5GR-1 | L-com | 0 | 5073-TRD815RA5GR-1-ND | 13,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |








