
TRD815RABLK-30 | |
---|---|
DigiKey Part Number | 5073-TRD815RABLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-30 |
Description | C5E PVC UTP STR-DWN BLK 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,27000 € | 40,27 € |
Unit Price without VAT: | 40,27000 € |
---|---|
Unit Price with VAT: | 47,92130 € |