Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RABLK-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815RABLK-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RABLK-15 |
Description | C5E PVC UTP STR-DWN BLK 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA14BLK-15 | L-com | 0 | 5073-TRD815RA14BLK-15-ND | 6,93000 € | Parametric Equivalent |
| TRD815RA2BLK-15 | L-com | 0 | 5073-TRD815RA2BLK-15-ND | 27,39000 € | Parametric Equivalent |
| TRD815RA3BLK-15 | L-com | 0 | 5073-TRD815RA3BLK-15-ND | 27,79000 € | Parametric Equivalent |
| TRD815RA5BLK-15 | L-com | 0 | 5073-TRD815RA5BLK-15-ND | 9,78000 € | Parametric Equivalent |
| TRD815RA6BLK-15 | L-com | 0 | 5073-TRD815RA6BLK-15-ND | 8,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |














