Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA8RD-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA8RD-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA8RD-2 |
Description | C5E PVC UTP LFT-RGT RED 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11RD-2 | L-com | 0 | 5073-TRD815RA11RD-2-ND | 14,75000 € | Parametric Equivalent |
| TRD815RA12RD-2 | L-com | 0 | 5073-TRD815RA12RD-2-ND | 23,06000 € | Parametric Equivalent |
| TRD815RA13RD-2 | L-com | 0 | 5073-TRD815RA13RD-2-ND | 9,78000 € | Parametric Equivalent |
| TRD815RA14RD-2 | L-com | 0 | 5073-TRD815RA14RD-2-ND | 11,27000 € | Parametric Equivalent |
| TRD815RA2RD-2 | L-com | 1 | 5073-TRD815RA2RD-2-ND | 20,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |















