Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA7Y-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA7Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA7Y-10 |
Description | C5E PVC UTP STR-RGT YLW 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10Y-10 | L-com | 0 | 5073-TRD815RA10Y-10-ND | 18,23000 € | Parametric Equivalent |
| TRD815RA11Y-10 | L-com | 0 | 5073-TRD815RA11Y-10-ND | 25,84000 € | Parametric Equivalent |
| TRD815RA12Y-10 | L-com | 0 | 5073-TRD815RA12Y-10-ND | 18,23000 € | Parametric Equivalent |
| TRD815RA13Y-10 | L-com | 0 | 5073-TRD815RA13Y-10-ND | 18,23000 € | Parametric Equivalent |
| TRD815RA14Y-10 | L-com | 0 | 5073-TRD815RA14Y-10-ND | 18,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |













