Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA7GR-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA7GR-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA7GR-30 |
Description | C5E PVC UTP STR-RGT GRN 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GR-30 | L-com | 0 | 5073-TRD815RA10GR-30-ND | 30,17000 € | Parametric Equivalent |
| TRD815RA11GR-30 | L-com | 0 | 5073-TRD815RA11GR-30-ND | 44,39000 € | Parametric Equivalent |
| TRD815RA12GR-30 | L-com | 0 | 5073-TRD815RA12GR-30-ND | 30,17000 € | Parametric Equivalent |
| TRD815RA13GR-30 | L-com | 0 | 5073-TRD815RA13GR-30-ND | 30,17000 € | Parametric Equivalent |
| TRD815RA14GR-30 | L-com | 0 | 5073-TRD815RA14GR-30-ND | 30,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 € | 30,17 € |
| Unit Price without VAT: | 30,17000 € |
|---|---|
| Unit Price with VAT: | 35,90230 € |













