
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |

