Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA6BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA6BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA6BLK-1 |
Description | C5E PVC UTP STR-LFT BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10BLK-1 | L-com | 0 | 5073-TRD815RA10BLK-1-ND | 4,31000 € | Parametric Equivalent |
| TRD815RA11BLK-1 | L-com | 0 | 5073-TRD815RA11BLK-1-ND | 13,90000 € | Parametric Equivalent |
| TRD815RA12BLK-1 | L-com | 0 | 5073-TRD815RA12BLK-1-ND | 15,98000 € | Parametric Equivalent |
| TRD815RA13BLK-1 | L-com | 0 | 5073-TRD815RA13BLK-1-ND | 22,45000 € | Parametric Equivalent |
| TRD815RA14BLK-1 | L-com | 0 | 5073-TRD815RA14BLK-1-ND | 15,36000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |















