Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA6BL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA6BL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA6BL-10 |
Description | C5E PVC UTP STR-LFT BLU 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11BL-10 | L-com | 0 | 5073-TRD815RA11BL-10-ND | 25,84000 € | Parametric Equivalent |
| TRD815RA12BL-10 | L-com | 0 | 5073-TRD815RA12BL-10-ND | 15,15000 € | Parametric Equivalent |
| TRD815RA13BL-10 | L-com | 0 | 5073-TRD815RA13BL-10-ND | 15,15000 € | Parametric Equivalent |
| TRD815RA2BL-10 | L-com | 2 | 5073-TRD815RA2BL-10-ND | 21,88000 € | Parametric Equivalent |
| TRD815RA3BL-10 | L-com | 0 | 5073-TRD815RA3BL-10-ND | 16,60000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,05000 € | 24,05 € |
| Unit Price without VAT: | 24,05000 € |
|---|---|
| Unit Price with VAT: | 28,61950 € |









