Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA5GRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA5GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA5GRY-5 |
Description | C5E PVC UTP UP-UP GRY 5F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GRY-5 | L-com | 0 | 5073-TRD815RA10GRY-5-ND | 13,70000 € | Parametric Equivalent |
| TRD815RA11GRY-5 | L-com | 0 | 5073-TRD815RA11GRY-5-ND | 19,85000 € | Parametric Equivalent |
| TRD815RA12GRY-5 | L-com | 0 | 5073-TRD815RA12GRY-5-ND | 14,11000 € | Parametric Equivalent |
| TRD815RA13GRY-5 | L-com | 0 | 5073-TRD815RA13GRY-5-ND | 15,15000 € | Parametric Equivalent |
| TRD815RA14GRY-5 | L-com | 0 | 5073-TRD815RA14GRY-5-ND | 15,15000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,02850 € |















