Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA5GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA5GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA5GRY-25 |
Description | C5E PVC UTP UP-UP GRY 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11GRY-25 | L-com | 0 | 5073-TRD815RA11GRY-25-ND | 36,48000 € | Parametric Equivalent |
| TRD815RA12GRY-25 | L-com | 0 | 5073-TRD815RA12GRY-25-ND | 22,45000 € | Parametric Equivalent |
| TRD815RA13GRY-25 | L-com | 0 | 5073-TRD815RA13GRY-25-ND | 22,45000 € | Parametric Equivalent |
| TRD815RA14GRY-25 | L-com | 0 | 5073-TRD815RA14GRY-25-ND | 27,01000 € | Parametric Equivalent |
| TRD815RA2GRY-25 | L-com | 0 | 5073-TRD815RA2GRY-25-ND | 31,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |















