Parametric Equivalent

TRD815RA4BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA4BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA4BLK-25 |
Description | C5E PVC UTP DWN-UP BLK 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815ZRA4BLK-25 | L-com | 0 | 5073-TRD815ZRA4BLK-25-ND | 80,35000 € | Parametric Equivalent |


