
TRD815RA4BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA4BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA4BL-15 |
Description | C5E PVC UTP DWN-UP BLU 15F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

