Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA3RD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA3RD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA3RD-3 |
Description | C5E PVC UTP DWN-DWN RED 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA13RD-3 | L-com | 0 | 5073-TRD815RA13RD-3-ND | 11,07000 € | Parametric Equivalent |
| TRD815RA2RD-3 | L-com | 0 | 5073-TRD815RA2RD-3-ND | 12,01000 € | Parametric Equivalent |
| TRD815RA6RD-3 | L-com | 0 | 5073-TRD815RA6RD-3-ND | 8,91000 € | Parametric Equivalent |
| TRD815RA7RD-3 | L-com | 0 | 5073-TRD815RA7RD-3-ND | 22,06000 € | Parametric Equivalent |
| TRD815RARD-3 | L-com | 0 | 5073-TRD815RARD-3-ND | 19,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |











