Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA13OR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA13OR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA13OR-15 |
Description | C5E PVC UTP UP-LFT ORG 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10OR-15 | L-com | 0 | 5073-TRD815RA10OR-15-ND | 21,06000 € | Parametric Equivalent |
| TRD815RA11OR-15 | L-com | 0 | 5073-TRD815RA11OR-15-ND | 29,75000 € | Parametric Equivalent |
| TRD815RA12OR-15 | L-com | 0 | 5073-TRD815RA12OR-15-ND | 21,06000 € | Parametric Equivalent |
| TRD815RA14OR-15 | L-com | 0 | 5073-TRD815RA14OR-15-ND | 21,06000 € | Parametric Equivalent |
| TRD815RA2OR-15 | L-com | 0 | 5073-TRD815RA2OR-15-ND | 22,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |












