Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA12Y-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA12Y-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA12Y-20 |
Description | C5E PVC UTP RGT-UP YLW 20F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10Y-20 | L-com | 0 | 5073-TRD815RA10Y-20-ND | 24,25000 € | Parametric Equivalent |
| TRD815RA11Y-20 | L-com | 0 | 5073-TRD815RA11Y-20-ND | 32,64000 € | Parametric Equivalent |
| TRD815RA13Y-20 | L-com | 0 | 5073-TRD815RA13Y-20-ND | 24,25000 € | Parametric Equivalent |
| TRD815RA14Y-20 | L-com | 0 | 5073-TRD815RA14Y-20-ND | 24,25000 € | Parametric Equivalent |
| TRD815RA2Y-20 | L-com | 0 | 5073-TRD815RA2Y-20-ND | 20,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |












