Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA12GR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA12GR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA12GR-15 |
Description | C5E PVC UTP RGT-UP GRN 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10GR-15 | L-com | 0 | 5073-TRD815RA10GR-15-ND | 21,06000 € | Parametric Equivalent |
| TRD815RA11GR-15 | L-com | 0 | 5073-TRD815RA11GR-15-ND | 29,75000 € | Parametric Equivalent |
| TRD815RA13GR-15 | L-com | 0 | 5073-TRD815RA13GR-15-ND | 21,06000 € | Parametric Equivalent |
| TRD815RA14GR-15 | L-com | 0 | 5073-TRD815RA14GR-15-ND | 13,62000 € | Parametric Equivalent |
| TRD815RA2GR-15 | L-com | 0 | 5073-TRD815RA2GR-15-ND | 16,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |










