Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA11BLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA11BLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA11BLK-5 |
Description | C5E PVC UTP LFT-DWN BLK 5F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10BLK-5 | L-com | 0 | 5073-TRD815RA10BLK-5-ND | 13,70000 € | Parametric Equivalent |
| TRD815RA2BLK-5 | L-com | 0 | 5073-TRD815RA2BLK-5-ND | 25,64000 € | Parametric Equivalent |
| TRD815RA5BLK-5 | L-com | 0 | 5073-TRD815RA5BLK-5-ND | 17,83000 € | Parametric Equivalent |
| TRD815RA6BLK-5 | L-com | 0 | 5073-TRD815RA6BLK-5-ND | 24,44000 € | Parametric Equivalent |
| TRD815RA7BLK-5 | L-com | 0 | 5073-TRD815RA7BLK-5-ND | 4,46000 € | Parametric Equivalent |













