Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA11BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA11BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA11BL-3 |
Description | C5E PVC UTP LFT-DWN BLU 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10BL-3 | L-com | 0 | 5073-TRD815RA10BL-3-ND | 12,01000 € | Parametric Equivalent |
| TRD815RA12BL-3 | L-com | 0 | 5073-TRD815RA12BL-3-ND | 16,60000 € | Parametric Equivalent |
| TRD815RA2BL-3 | L-com | 0 | 5073-TRD815RA2BL-3-ND | 19,05000 € | Parametric Equivalent |
| TRD815RA3BL-3 | L-com | 0 | 5073-TRD815RA3BL-3-ND | 19,24000 € | Parametric Equivalent |
| TRD815RA5BL-3 | L-com | 0 | 5073-TRD815RA5BL-3-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |











