Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA10RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA10RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA10RD-20 |
Description | C5E PVC UTP RGT-DWN RED 20F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA13RD-20 | L-com | 0 | 5073-TRD815RA13RD-20-ND | 7,81000 € | Parametric Equivalent |
| TRD815RARD-20 | L-com | 0 | 5073-TRD815RARD-20-ND | 33,42000 € | Parametric Equivalent |
| TRD815ZRA10RD-20 | L-com | 0 | 5073-TRD815ZRA10RD-20-ND | 71,45000 € | Parametric Equivalent |
| TRD815ZRA11RD-20 | L-com | 0 | 5073-TRD815ZRA11RD-20-ND | 71,45000 € | Parametric Equivalent |
| TRD815ZRA12RD-20 | L-com | 0 | 5073-TRD815ZRA12RD-20-ND | 71,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |









