Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA10GR-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA10GR-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA10GR-2 |
Description | C5E PVC UTP RGT-DWN GRN 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11GR-2 | L-com | 0 | 5073-TRD815RA11GR-2-ND | 14,75000 € | Parametric Equivalent |
| TRD815RA12GR-2 | L-com | 0 | 5073-TRD815RA12GR-2-ND | 12,44000 € | Parametric Equivalent |
| TRD815RA13GR-2 | L-com | 0 | 5073-TRD815RA13GR-2-ND | 12,44000 € | Parametric Equivalent |
| TRD815RA14GR-2 | L-com | 0 | 5073-TRD815RA14GR-2-ND | 12,44000 € | Parametric Equivalent |
| TRD815RA2GR-2 | L-com | 0 | 5073-TRD815RA2GR-2-ND | 19,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |











