
TRD815R-80 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-80 |
Description | CBL-RJ45/RJ45 CAT 5E RED 80FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 80.00' (24.38m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,92000 € | 72,92 € |
| Unit Price without VAT: | 72,92000 € |
|---|---|
| Unit Price with VAT: | 86,77480 € |

