
TRD815R-14 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-14 |
Description | CBL-RJ45/RJ45 CAT 5E RED 14FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 14.00' (4.27m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Red |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,88000 € | 22,88 € |
| 10 | 19,45000 € | 194,50 € |
| 25 | 18,23200 € | 455,80 € |
| 50 | 17,36200 € | 868,10 € |
| 100 | 16,53390 € | 1.653,39 € |
| 250 | 15,49988 € | 3.874,97 € |
| 500 | 14,76104 € | 7.380,52 € |
| Unit Price without VAT: | 22,88000 € |
|---|---|
| Unit Price with VAT: | 27,22720 € |

