
TRD815R-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-1 |
Description | CBL-RJ45/RJ45 CAT 5E RED 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Red |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,47700 € | 84,77 € |
| 25 | 7,94560 € | 198,64 € |
| 50 | 7,56620 € | 378,31 € |
| 100 | 7,20500 € | 720,50 € |
| 250 | 6,75420 € | 1.688,55 € |
| 500 | 6,43212 € | 3.216,06 € |
| 1.000 | 6,12551 € | 6.125,51 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

