
TRD815OR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815OR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815OR-3 |
Description | CBL-RJ45/RJ45 CAT 5E ORN 3FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Orange |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,48200 € | 94,82 € |
| 25 | 8,88800 € | 222,20 € |
| 50 | 8,46380 € | 423,19 € |
| 100 | 8,05990 € | 805,99 € |
| 250 | 7,55564 € | 1.888,91 € |
| 500 | 7,19538 € | 3.597,69 € |
| 1.000 | 6,85241 € | 6.852,41 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

