
TRD815GRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD815GRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GRY-1 |
Description | CBL-RJ45/RJ45 CAT5E GRY 1FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 100 | 5,91700 € | 591,70 € |
| 250 | 5,54672 € | 1.386,68 € |
| 500 | 5,28218 € | 2.641,09 € |
| 1.000 | 5,03031 € | 5.030,31 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

