
TRD815GR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815GR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GR-7 |
Description | CBL-RJ45/RJ45 CAT5E GRN 7FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 11,10500 € | 111,05 € |
| 25 | 10,40920 € | 260,23 € |
| 50 | 9,91240 € | 495,62 € |
| 100 | 9,43930 € | 943,93 € |
| 250 | 8,84876 € | 2.212,19 € |
| 500 | 8,42692 € | 4.213,46 € |
| 1.000 | 8,02524 € | 8.025,24 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

