Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815DZ-SF-GRN-30CM | |
|---|---|
DigiKey Part Number | 5073-TRD815DZ-SF-GRN-30CM-ND |
Manufacturer | |
Manufacturer Product Number | TRD815DZ-SF-GRN-30CM |
Description | CAT5E RJ45 SF/UTP HF-TPU SHORT F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855HFX-1 | L-com | 0 | 5073-TRD855HFX-1-ND | 94,41000 € | Parametric Equivalent |
| 43-18910 | Amphenol CONEC | 0 | 626-43-18910-ND | 26,80167 € | Parametric Equivalent |
| AMJG0808-0030-GNB-26 | Assmann WSW Components | 0 | AMJG0808-0030-GNB-26-ND | 1,56007 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |




