
TRD815CRR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRR-10 |
Description | CBL RJ45 CAT5E XVR RED 10FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 10 | 14,75100 € | 147,51 € |
| 25 | 13,82680 € | 345,67 € |
| 50 | 13,16680 € | 658,34 € |
| 100 | 12,53880 € | 1.253,88 € |
| 250 | 11,75440 € | 2.938,60 € |
| 500 | 11,19402 € | 5.597,01 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |

