Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBLK-2 |
Description | CBL RJ45 CAT5E XVR BLK 2FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UK002F | Cinch Connectivity Solutions | 707 | 116-BC-5UK002F-ND | 2,01000 € | Parametric Equivalent |
| C501100002 | Belden Inc. | 5 | BEL26090-ND | 8,10000 € | Parametric Equivalent |
| M45PATCH2BK | StarTech.com | 19 | 5214-M45PATCH2BK-ND | 4,84000 € | Parametric Equivalent |
| N002-002-BK | Eaton Tripp Lite | 5.776 | TL527-ND | 2,34000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |





