
TRD815BLK-75 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-75 |
Description | CBL-RJ45/RJ45 CAT5E BLK 75FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 € | 57,91 € |
| 10 | 49,22400 € | 492,24 € |
| 25 | 46,14360 € | 1.153,59 € |
| 50 | 43,94320 € | 2.197,16 € |
| 100 | 41,84830 € | 4.184,83 € |
| Unit Price without VAT: | 57,91000 € |
|---|---|
| Unit Price with VAT: | 68,91290 € |

