Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815BLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-50 |
Description | CBL-RJ45/RJ45 CAT5E BLK 50FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,67000 € | 49,67 € |
| 10 | 42,22000 € | 422,20 € |
| 25 | 39,57720 € | 989,43 € |
| 50 | 37,68980 € | 1.884,49 € |
| 100 | 35,89290 € | 3.589,29 € |
| 250 | 33,64916 € | 8.412,29 € |
| Unit Price without VAT: | 49,67000 € |
|---|---|
| Unit Price with VAT: | 59,10730 € |






