
TRD815BLK-100 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-100 |
Description | CBL-RJ45/RJ45 CAT5E BLK 100FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 100.00' (30.48m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,05000 € | 71,05 € |
| 10 | 60,39600 € | 603,96 € |
| 25 | 56,61720 € | 1.415,43 € |
| 50 | 53,91760 € | 2.695,88 € |
| 100 | 51,34790 € | 5.134,79 € |
| Unit Price without VAT: | 71,05000 € |
|---|---|
| Unit Price with VAT: | 84,54950 € |

