
TRD815BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-10 |
Description | CBL-RJ45/RJ45 CAT5E BLK 10FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 14,74200 € | 147,42 € |
| 25 | 13,81880 € | 345,47 € |
| 50 | 13,15940 € | 657,97 € |
| 100 | 12,53150 € | 1.253,15 € |
| 250 | 11,74772 € | 2.936,93 € |
| 500 | 11,18772 € | 5.593,86 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

