
TRD815BL-50 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-50 |
Description | CBL-RJ45/RJ45 CAT5E BLU 50FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 € | 37,49 € |
| 10 | 31,85900 € | 318,59 € |
| 25 | 29,86520 € | 746,63 € |
| 50 | 28,44040 € | 1.422,02 € |
| 100 | 27,08440 € | 2.708,44 € |
| 250 | 25,39100 € | 6.347,75 € |
| Unit Price without VAT: | 37,49000 € |
|---|---|
| Unit Price with VAT: | 44,61310 € |

