Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815-CD-7-21F | |
|---|---|
DigiKey Part Number | 5073-TRD815-CD-7-21F-ND |
Manufacturer | |
Manufacturer Product Number | TRD815-CD-7-21F |
Description | CAT5E COIL CORD UTP HF TPU 3X DT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 21.00' (6.40m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 21.00' (6.40m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRDE815BLK-20 | L-com | 0 | 5073-TRDE815BLK-20-ND | 16,80000 € | Parametric Equivalent |
| BC-5UK020F | Cinch Connectivity Solutions | 15 | 116-BC-5UK020F-ND | 7,50000 € | Parametric Equivalent |
| C501100020 | Belden Inc. | 0 | BEL26084-ND | 15,39000 € | Parametric Equivalent |
| DK-1511-020/BL | Assmann WSW Components | 0 | AE10500-ND | 7,92000 € | Parametric Equivalent |
| N002-020-BK | Eaton Tripp Lite | 107 | TL578-ND | 7,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,02000 € | 75,02 € |
| Unit Price without VAT: | 75,02000 € |
|---|---|
| Unit Price with VAT: | 89,27380 € |






