
TRD795ZGRY-3M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZGRY-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZGRY-3M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 € | 48,33 € |
| 2 | 46,00000 € | 92,00 € |
| 3 | 44,68333 € | 134,05 € |
| 5 | 43,07600 € | 215,38 € |
| 7 | 42,04143 € | 294,29 € |
| 10 | 40,96900 € | 409,69 € |
| Unit Price without VAT: | 48,33000 € |
|---|---|
| Unit Price with VAT: | 57,51270 € |

