Parametric Equivalent

TRD795ZGRY-10M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZGRY-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZGRY-10M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD795GRY-10M | L-com | 2 | 5073-TRD795GRY-10M-ND | 101,21000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,36000 € | 99,36 € |
| Unit Price without VAT: | 99,36000 € |
|---|---|
| Unit Price with VAT: | 118,23840 € |


