
TRD795ZGRY-05M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZGRY-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZGRY-05M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,29860 € |

