Parametric Equivalent
Parametric Equivalent

TRD795ZBLK-3M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZBLK-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZBLK-3M |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD726HFO-TB-10F | L-com | 10 | 5073-TRD726HFO-TB-10F-ND | 25,74000 € | Parametric Equivalent |
| TRD795BLK-3M | L-com | 0 | 5073-TRD795BLK-3M-ND | 42,34000 € | Parametric Equivalent |
| CAT7-10BK | Triplett Test Equipment and Tools | 6 | 4958-CAT7-10BK-ND | 20,32000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |




