Parametric Equivalent

TRD795Z-05M | |
|---|---|
DigiKey Part Number | 5073-TRD795Z-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795Z-05M |
Description | RJ45 CAT7 S/FTP 26STR LSZH BLK 0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD795ZBLK-05M | L-com | 0 | 5073-TRD795ZBLK-05M-ND | 24,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 21,02000 € | 210,20 € |
| 25 | 19,70360 € | 492,59 € |
| 50 | 18,76360 € | 938,18 € |
| 100 | 17,86860 € | 1.786,86 € |
| 250 | 16,75124 € | 4.187,81 € |
| 500 | 15,95288 € | 7.976,44 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 29,42870 € |


