
TRD795GRY-2M | |
|---|---|
DigiKey Part Number | 5073-TRD795GRY-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795GRY-2M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 € | 39,27 € |
| 2 | 37,39000 € | 74,78 € |
| 3 | 36,32333 € | 108,97 € |
| 5 | 35,02000 € | 175,10 € |
| 7 | 34,18000 € | 239,26 € |
| 10 | 33,31000 € | 333,10 € |
| Unit Price without VAT: | 39,27000 € |
|---|---|
| Unit Price with VAT: | 46,73130 € |

