
TRD795GRN-3M | |
|---|---|
DigiKey Part Number | 5073-TRD795GRN-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795GRN-3M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,92000 € | 49,92 € |
| 2 | 47,52000 € | 95,04 € |
| 3 | 46,16333 € | 138,49 € |
| 5 | 44,49800 € | 222,49 € |
| 7 | 43,43000 € | 304,01 € |
| 10 | 42,32100 € | 423,21 € |
| Unit Price without VAT: | 49,92000 € |
|---|---|
| Unit Price with VAT: | 59,40480 € |

