Parametric Equivalent
Parametric Equivalent

TRD695ZRA5GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA5GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA5GRY-7 |
Description | C6 LSZ UTP UP-UP GRY 7F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA15GRY-7 | L-com | 0 | 5073-TRD695RA15GRY-7-ND | 6,93000 € | Parametric Equivalent |
| TRD695RA5GRY-7 | L-com | 0 | 5073-TRD695RA5GRY-7-ND | 24,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,65000 € | 43,65 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |



