TRD695ZRA2BLK-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 39,89000 €
Datasheet
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ZRA2BLK-5

DigiKey Part Number
5073-TRD695ZRA2BLK-5-ND
Manufacturer
Manufacturer Product Number
TRD695ZRA2BLK-5
Description
C6 LSZ UTP STR-UP BLK 5F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Up
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695RA15BLK-5L-com05073-TRD695RA15BLK-5-ND22,67000 €Parametric Equivalent
TRD695RA5BLK-5L-com05073-TRD695RA5BLK-5-ND24,25000 €Parametric Equivalent
TRD695ZRA5BLK-5L-com05073-TRD695ZRA5BLK-5-ND39,89000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes