
TRD695ZRA1GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA1GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA1GRY-7 |
Description | C6 LSZ UTP STR-DWN GRY 7F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |

